IDEM M-KE Safety Interlock Switch, Keyed, Metal, Interlock
- RS 제품 번호:
- 185-7260
- 제조사 부품 번호:
- M-KE-NS3 (A101, B201, C301)
- 제조업체:
- IDEM
Subtotal (1 unit)*
₩784,720.00
일시적 품절
- 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩784,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-7260
- 제조사 부품 번호:
- M-KE-NS3 (A101, B201, C301)
- 제조업체:
- IDEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | IDEM | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Interlock | |
| Housing Material | Metal | |
| Series | M-KE | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Depth | 109mm | |
| Length | 94.5mm | |
| Standards/Approvals | EN60204-1, UL 508, EN 1088, IEC 60947-5-1, EN62061, ISO 13849-1 | |
| Width | 44mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 IDEM | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Interlock | ||
Housing Material Metal | ||
Series M-KE | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Depth 109mm | ||
Length 94.5mm | ||
Standards/Approvals EN60204-1, UL 508, EN 1088, IEC 60947-5-1, EN62061, ISO 13849-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- GB
Manufactured in mirror polished Die Cast Metal the M-KE is a part of the Key Exchange system. It can be provided as a 1 key trapped and up to 9 keys released system. All the keys from the various components of the Trapped Key System that have been mounted on the guards of the application are locked in the Key Exchange block. Only when the first key of the system is released from the isolation switch (or control switch), and power has been removed from the hazard, can the keys in the Key Exchange block be released. And likewise, until all the keys from the guards have been returned and re-inserted into the Key Exchange block, can the first key (isolation switch or control switch) be released - allowing it to be replaced in the isolation switch (control switch) to enable power to be re-applied to the machinery or hazard.
관련된 링크들
- IDEM M-KE Safety Interlock Switch, Keyed, Metal, Interlock
- IDEM M-HS Safety Interlock Switch, Keyed Actuator Included, Metal, Interlock
- IDEM M-HD Safety Interlock Switch, Keyed Actuator Included, Metal, Interlock
- IDEM M-ISP Safety Interlock Switch, Keyed, Stainless Steel, Interlock
- IDEM M-ISB1 Safety Interlock Switch, Keyed, Stainless Steel, Interlock
- IDEM KM Safety Interlock Switch, Keyed Actuator Included, Metal, Interlock
- IDEM KP Safety Interlock Switch, Keyed, Polyester, Interlock
- IDEM M-HS Safety Interlock Switch Actuator Included, Metal, Interlock