IDEM M-HS Safety Interlock Switch, Keyed Actuator Included, Metal, Interlock

Subtotal (1 unit)*

₩313,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 18일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩313,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-7257
제조사 부품 번호:
M-HS (C301)
제조업체:
IDEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IDEM

Product Type

Safety Interlock Switch

Lock Style

Keyed

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Metal

Series

M-HS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Depth

109mm

Width

26mm

Standards/Approvals

UL 508, ISO 13849-1, IEC 60947-5-1, EN60204-1, EN 1088, EN62061

Length

166.5mm

COO (Country of Origin):
GB
The M-HS Single Key Handle Interlock operates on the principle that when the key is "trapped" the handle can be turned and removed opening the interlock. When the handle is re-inserted into the interlock the "trapped" key can then be removed. Once the released key is returned to the Isolator Switch or Key Exchange System power can then be re-applied to the guarded area. Only when the key is removed from the Isolator Switch or Key Exchange System and turned in the M-HS Handle Interlock can the handle be removed and the guard opened. In a die cast mirror polished housing the M-HS Handle Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.

관련된 링크들