IDEM M-HD Safety Interlock Switch, Keyed Actuator Included, Metal, Interlock

Subtotal (1 unit)*

₩683,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
  • 추가로 2026년 11월 25일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩683,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-7250
제조사 부품 번호:
M-HD-11 (A101, B202)
제조업체:
IDEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IDEM

Product Type

Safety Interlock Switch

Lock Style

Keyed

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Metal

Series

M-HD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Width

26mm

Standards/Approvals

UL 508, EN60204-1, EN62061, IEC 60947-5-1, EN 1088, ISO 13849-1

Depth

109mm

Length

223.5mm

COO (Country of Origin):
GB
The M-HD-11 has 2 sequential keys - one key trapped, one key free-actuator unlocked. When the handle is unlocked the "access" key can be taken "on the person" into the guarded area without fear of the "trapped" key being removed and the equipment restarted.The M-HD-11 Handle Interlock works on the principle that when the "access" key is "trapped" the handle cannot be removed and is locked in position. Only when the "free" key from the Isolator or Key Exchange System is inserted into the second barrel can the "access" key be removed thereby allowing the handle to be removed. Only when the isolator key is returned to the Isolator Switch can power then be re-applied to the guarded area. In a die cast mirror polished housing the M-HD-11 Handle Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.

관련된 링크들