Idec HS5L Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- RS 제품 번호:
- 179-4739
- 제조사 부품 번호:
- HS5L-DD44LM-G
- 제조업체:
- Idec
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩400,900.00
일시적 품절
- 2027년 2월 08일 부터 40 개 단위 배송
- 추가로 2027년 4월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩400,900.00 |
| 25 - 49 | ₩384,880.00 |
| 50 + | ₩368,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-4739
- 제조사 부품 번호:
- HS5L-DD44LM-G
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Spring Lock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Series | HS5L | |
| Switch Contact Current | 2.5A | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 61.6mm | |
| Length | 35mm | |
| Depth | 127mm | |
| Standards/Approvals | CCC, TUV, cULus, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Spring Lock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Series HS5L | ||
Switch Contact Current 2.5A | ||
IP Rating IP67 | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 61.6mm | ||
Length 35mm | ||
Depth 127mm | ||
Standards/Approvals CCC, TUV, cULus, CE | ||
- COO (Country of Origin):
- JP
Idec Switch
The Idec HS5L series solenoid interlock switch has a locking strength of 1400N and four contacts in a compact housing. It is designed to work in applications with limited mounting spaces such as small doors. This model is equipped with a manual lock release key and an LED indicator.
Features and Benefits
• 2NC-2NC safety contacts
• Compact in size
• Dual safety circuit and four-circuit independent outputs available
• Gold-plated contacts suitable for small loads
• Green LED illumination colour is green
• Head orientation can be rotated eight different ways
• M20 connection type
• Operating temperature ranges between -25°C and 55°C
• Spring clamp terminal block prevents loosening of wires due to vibration
• Spring lock type
Applications
• Cutting
• Doors
• Pressing
• Rotating
Certifications
• CCC certified
• CE certified
• cUL listed
• EN ISO14119
• IP67 rated
• TUV
관련된 링크들
- Idec HS5L Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS1L Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS5L Safety Interlock Switch, Keyed Actuator Included, Solenoid Lock
- Idec HS5L Safety Interlock Switch, Key Actuator Included, Spring Lock
- Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Solenoid Lock
- Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Plastic, Solenoid Lock
- Idec HS1T Safety Rated Interlock Switch Actuator Included, Plastic, Type 2