Idec HS1T Safety Rated Interlock Switch Actuator Included, Plastic, Type 2
- RS 제품 번호:
- 213-1655
- Distrelec 제품 번호:
- 302-21-446
- 제조사 부품 번호:
- HS1T-DD44ZLM-G
- 제조업체:
- Idec
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩531,940.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩531,940.00 |
| 10 - 19 | ₩510,660.00 |
| 20 + | ₩489,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-1655
- Distrelec 제품 번호:
- 302-21-446
- 제조사 부품 번호:
- HS1T-DD44ZLM-G
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Type | Type 2 | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NC/1 NC | |
| Housing Material | Plastic | |
| Series | HS1T | |
| IP Rating | IP67 | |
| Switch Contact Current | 1.5A | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Width | 63mm | |
| Standards/Approvals | EN, CSA, UL | |
| Depth | 129mm | |
| Length | 88mm | |
| Number of Head Directions | 1 | |
| Conduit Entry | M20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Product Type Safety Rated Interlock Switch | ||
Lock Type Type 2 | ||
Actuator Included Yes | ||
Safety Contacts 1 NC/1 NC | ||
Housing Material Plastic | ||
Series HS1T | ||
IP Rating IP67 | ||
Switch Contact Current 1.5A | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Width 63mm | ||
Standards/Approvals EN, CSA, UL | ||
Depth 129mm | ||
Length 88mm | ||
Number of Head Directions 1 | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- JP
The Idec HS1T series of products are slim safety interlock switches which are Ideal for use on large doors and large equipment requiring strong locking force. The head rotating structure can be easily rotated without removing the head to allow the actuator entry direction to be changed easily which prevents invalid operation. Mechanical indicator function allows the lock status to be easily identified from the front while the rear unlock mechanical indicator is pressed. Spring clamp terminals offer excellent vibration resistance, preventing wires from loosening. No need for additional tightening
It is the smallest in the industry with 5000N locking force
Side conduit model available
Two and four contact models available
Spring clamp terminal prevents loosening of wires
Energy efficient 200mA solenoid consumption
Solenoid lock and spring lock models available
Mechanical durability upto 2,000,000 operations
관련된 링크들
- Idec HS1T Safety Rated Interlock Switch Actuator Included, Plastic, Type 2
- Idec HS1T Safety Rated Interlock Switch, Power Actuator Included, Plastic, Type 2
- Idec HS5L Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS6B Safety Interlock Switch Actuator Included, Interlock
- Idec HS1L Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS5L Safety Interlock Switch, Key Actuator Included, Spring Lock
- Idec HS5D Safety Interlock Switch, Handle Actuator Included, Interlock
- Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Spring Lock