Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- RS 제품 번호:
- 179-4750
- Distrelec 제품 번호:
- 304-21-752
- 제조사 부품 번호:
- HS6E-L44B05-G
- 제조업체:
- Idec
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩439,920.00
재고있음
- 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩439,920.00 | - |
| 25 - 49 | ₩422,320.00 | 4% |
| 50 + | ₩404,740.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-4750
- Distrelec 제품 번호:
- 304-21-752
- 제조사 부품 번호:
- HS6E-L44B05-G
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Spring Lock | |
| Actuator Included | Yes | |
| Series | HS6E | |
| Switch Contact Current | 2.5A | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, TUV, CE, CCC | |
| Width | 15mm | |
| Length | 75mm | |
| Depth | 75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Spring Lock | ||
Actuator Included Yes | ||
Series HS6E | ||
Switch Contact Current 2.5A | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, TUV, CE, CCC | ||
Width 15mm | ||
Length 75mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- JP
World-class compactness with three poles of contacts.
Worlds smallest switch: 30 x 15 x 78 mm
Two actuator entry slots provide flexibility for installation options.
Integral cable design minimizes wiring, preventing wiring mistakes.
Can be mounted in two directions.
Housing allows drainage.
NC contacts are direct opening action
Proprietary actuators prevent unauthorized opening of the contacts
관련된 링크들
- Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS5L Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS1L Safety Interlock Switch, Keyed Actuator Included, Spring Lock
- Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Solenoid Lock
- Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Plastic, Solenoid Lock
- Idec HS5L Safety Interlock Switch, Keyed Actuator Included, Solenoid Lock
- Idec HS5L Safety Interlock Switch, Key Actuator Included, Spring Lock
- Idec HS6B Safety Interlock Switch Actuator Included, Interlock