Eaton LS Safety Switch Actuator Included, Plastic
- RS 제품 번호:
- 243-781
- 제조사 부품 번호:
- 106818 LS-02-ZB/X
- 제조업체:
- Eaton
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩212,180.00
- RS 제품 번호:
- 243-781
- 제조사 부품 번호:
- 106818 LS-02-ZB/X
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 95mm | |
| Width | 30mm | |
| Standards/Approvals | IEC/EN 60947 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 95mm | ||
Width 30mm | ||
Standards/Approvals IEC/EN 60947 | ||
제외
- COO (Country of Origin):
- DE
The Eaton safety position switch embodies precision and reliability in automation systems, designed to enhance safety in challenging environments. The Eaton Moeller LS series features a robust construction that ensures long-lasting performance and minimal maintenance, making it a perfect choice for industrial applications. With its compact design, the switch offers seamless integration into existing setups while providing effective solutions for machinery protection. It excels in demanding situations, ensuring that operational safety is never compromised. The inclusion of established certification standards further assures users of its compliance with safety regulations, providing peace of mind during operation. This product is an essential component for any engineer aiming to optimise safety in their work processes.
Engineered for forced opening to guarantee safe disconnections during operation
Designed with a degree of protection rated IP66 for exceptional resistance to dust and water ingress
Configured for a wide ambient temperature range, functioning efficiently from -25 °C to 70 °C
Incorporates a slow-action switch function, ensuring precise operation and enhanced user safety
Capable of handling multiple operational currents, providing versatility across different applications
Equipped with corrosion-resistant materials, enhancing durability in harsh environments
Fitted with multiple mounting options, allowing for flexible installation to suit various machinery layouts
Complies with stringent electromagnetic compatibility guidelines, minimising interference in sensitive environments
관련된 링크들
- Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton LS4 ZB Safety Interlock Switch Actuator Included, Plastic, Spring Lock
- Eaton LS Safety Switch Actuator Included, Plastic, Spring Lock
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton LS Safety Switch Actuator Included, Plastic
- Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic
- Eaton IEC, EN Eaton Moeller Safety Interlock Switch Actuator Included, Plastic