Eaton LS Safety Switch Actuator Included, Plastic, Spring Lock

Subtotal (1 pack of 2 units)*

₩281,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩281,180.00₩140,590.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-420
제조사 부품 번호:
119724 LS-02-SW-ZB
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Safety Switch

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

2 NC

Housing Material

Plastic

Series

LS

Minimum Operating Temperature

-25°C

IP Rating

IP66

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

95mm

Width

30mm

Depth

30mm

Standards/Approvals

IEC/EN 60947

COO (Country of Origin):
DE
This Eaton Moeller series LS Safety position switch is engineered to enhance the safety of your applications. Designed with precision and reliability in mind, it provides a robust solution for ensuring safety in machinery operations. The switch features high durability and exceptional performance, meeting the stringent requirements for safety devices in various industrial environments. Its compact design and versatile mounting options allow for easy integration into existing systems. With IP66 protection, it is perfectly suited for challenging conditions, ensuring long-lasting functionality. The actuator mechanism offers forced opening capabilities, and the switch ensures seamless operation in extreme temperatures ranging from -25 °C to 70 °C, making it an ideal choice for operators seeking dependable safety solutions.

Engineered for safety functions in machinery applications

Designed to withstand harsh operational environments

Offers forced opening with integrated actuator for enhanced reliability

Compliant with IEC/EN 60947 standards for safety switches

Compact design allows for flexible installation in various configurations

Capable of operating in extreme climates, ensuring consistent performance

IP66 rated for dust and water resistance

Exceeds mechanical impact resistance standards for durability

관련된 링크들