Eaton LS Safety Switch Actuator Included, Plastic

Subtotal (1 pack of 2 units)*

₩281,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩281,180.00₩140,590.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-791
제조사 부품 번호:
119722 LS-11-SW-ZB
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

1 NO/1 NC

Housing Material

Plastic

Series

LS

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947

Depth

30mm

Length

96mm

Width

30mm

COO (Country of Origin):
DE
The Eaton Moeller series LS Safety position switch represents a pinnacle of safety and reliability in control systems. Crafted for precision, this device is engineered to ensure optimal performance in diverse scenarios, from machine safety to industrial automation. Its innovative design encompasses a compact and robust enclosure, offering exceptional protection in demanding environments. With a versatile actuator configuration and strong contact integrity, this switch guarantees fail-safe operation while meeting stringent industry standards. The carefully considered specifications and integrations demonstrate Eaton's commitment to excellence, providing users with peace of mind in the safety and performance of their operations.

The device offers a dual contact design for enhanced reliability

Constructed with robust materials to withstand harsh operational environments

Features a compact cuboid enclosure that saves space without compromising performance

Operates effectively across a wide temperature range, ensuring versatility in varied conditions

Designed for easy integration into existing systems with flexibility in mounting positions

Offers a high degree of protection, rated at IP66, safeguarding against dust and water ingress

Incorporates features for mechanical shock resistance, enhancing durability in dynamic settings

Utilises plunger actuation to provide a tactile feedback mechanism for users

관련된 링크들