3M STAMARK A711 Yellow 75 m Tape 120 mm Thickness
- RS 제품 번호:
- 335-504
- 제조사 부품 번호:
- 7000080360
- 제조업체:
- 3M
Subtotal (1 unit)*
₩1,785,880.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,785,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 335-504
- 제조사 부품 번호:
- 7000080360
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Tape Type | Marking Tape | |
| Product Type | Tape | |
| Colour | Yellow | |
| Width | 120mm | |
| Length | 75m | |
| Thickness | 120mm | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Tape Type Marking Tape | ||
Product Type Tape | ||
Colour Yellow | ||
Width 120mm | ||
Length 75m | ||
Thickness 120mm | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
제외
- COO (Country of Origin):
- US
3M Tape, 120mm Width, 75m Length - 7000080360
This tape is a high-visibility marking product designed for temporary and semi-permanent floor demarcation in industrial settings. It provides a bold yellow Visual cue for walkways, aisles and hazard zones, intended for use where clear floor marking is required in factories, warehouses and maintenance environments.
Features and Benefits:
• Rubber-based adhesive for strong initial tack and adhesion
• 75m length suited to extended runs without joins
• 120mm width for conspicuous lane and aisle definition
• Operates reliably above 10 °C for typical indoor environments
• 120mm thickness giving Durable surface presence
• 75m length suited to extended runs without joins
• 120mm width for conspicuous lane and aisle definition
• Operates reliably above 10 °C for typical indoor environments
• 120mm thickness giving Durable surface presence
Applications
• Suitable for aisle marking in warehouses and distribution centres
• Ideal for temporary hazard delineation during maintenance works
• Used for floor demarcation in production and assembly areas
• Can be used for high-traffic pedestrian route marking in factories
• Ideal for temporary hazard delineation during maintenance works
• Used for floor demarcation in production and assembly areas
• Can be used for high-traffic pedestrian route marking in factories
How should it be applied to achieve the best adhesion?
Surfaces should be clean, dry and free of oil or dust
apply pressure along the length to ensure full contact with the substrate.
Can it be used outdoors or in cold environments?
Its minimum recommended operating temperature is 10 °C, so it is intended primarily for indoor or temperature-controlled spaces rather than cold external conditions.
How much area will one roll cover for continuous aisle marking?
With 75m of tape and a width of 120mm, one roll provides long-length coverage suitable for multiple aisle runs before replacement.
What physical property influences its initial grip to floors?
The rubber adhesive formulation delivers a pronounced initial tack that promotes immediate adhesion to standard industrial flooring.
관련된 링크들
- 3M 7100260125 Red Vinyl 33 m Hazard Tape 140 μm Thickness
- 3M 7100260283 Yellow Vinyl 33 m Hazard Tape 140 μm Thickness
- 3M 471 Vinyl tape Yellow Vinyl 33 m Vinyl Tape 140 μm Thickness
- RS PRO Red, White 100 m Hazard Tape 30 μm Thickness
- RS PRO Black, Yellow 100 m Hazard Tape 30 μm Thickness
- 3M 7100044330 Blue Vinyl 33 m Hazard Tape 140 μm Thickness
- RS PRO White Polyvinyl Chloride 33 m Hazard Tape 140 μm Thickness
- RS PRO Yellow Polyvinyl Chloride 33 m Hazard Tape 150 μm Thickness