3M 7100260283 Yellow Vinyl 33 m Hazard Tape 140 μm Thickness

Subtotal (1 unit)*

₩116,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩116,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
337-008
제조사 부품 번호:
7100260283
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Hazard Tape

Colour

Yellow

Tape Type

Adhesive Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

140μm

Tensile Strength

24.5N/100 mm

Elongation at Break

130%

Maximum Operating Temperature

76.66°C

Minimum Operating Temperature

4.44°C

Adhesive Material

Rubber

Standards/Approvals

No

제외

COO (Country of Origin):
US

3M Hazard Tape, 50mm Width, 33m Length - 7100260283


This hazard tape is a high-visibility marking product designed for identifying hazardous areas and guiding safe workflows in industrial settings. Its vinyl backing and rubber-based adhesive deliver a conspicuous, stickable barrier for temporary or semi-permanent floor and site marking within automation, electronics, electrical and mechanical workplaces.

Features and Benefits:


• Vinyl backing provides Durable abrasion resistance and surface protection
• Rubber adhesive ensures Rapid initial tack to varied substrates
• Tensile strength of 24.5N/100mm delivers dimensional stability under load
• Elongation at break 130% allows stretching without tearing
• Operating range up to +76.66°C supports elevated-temperature environments
• Thickness 0.14mm offers a low-profile solution for floor applications

Applications


• Suitable for delineating machine exclusion zones on factory floors
• Ideal for temporary cable routing and maintenance barriers
• Used for marking test benches and assembly stations in electronics
• Can be used for on-site safety perimeters during mechanical works
• Suitable for colour-coding hazardous areas in electrical workshops

What roll lengths and widths are supplied for continuous marking?


The product is supplied as 33 m per roll with a 50mm width to enable long run lengths and neat linear marking.

How does the tape perform on uneven or textured floors?


The rubber adhesive maintains contact on irregular surfaces, while the vinyl backing resists abrasion to preserve bond and visibility.

What temperature limitations should be observed during application?


Application and service should consider a minimum ambient handling temperature of +4.44°C and suitability up to +76.66°C for service conditions.

How thin is the material for clearance under equipment or trolleys?


The tape has a material thickness of 0.14mm, keeping it low profile for minimal trip hazard and clearance issues.

How does the tape behave under tensile stress during handling?


With a tensile strength of 24.5 N/100mm and 130% elongation, it resists tearing while allowing some stretch during installation.

관련된 링크들