Subtotal (1 unit)*
₩754,280.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩754,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-4634
- 제조사 부품 번호:
- 7100316784
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Safety Harness | |
| Harness Size | 1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Safety Harness | ||
Harness Size 1 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
3M Safety Harness, 140kg Weight Capacity, Front Attachment Point - 7100316784
This safety harness is designed to provide fall protection while ensuring comfort and durability. This harness features a construction that includes adjustable leg and chest straps, allowing for a tailored fit for users. Equipped with various attachment points, it is particularly suited for use in demanding environments.
Features & Benefits
• Auto-locking quick connect buckles enhance user safety
• Reflective elements improve visibility in low-light conditions
• Adjustable straps accommodate various body sizes for a personalised fit
• Dedicated attachment points for lanyards enhance usability
Applications
• Suitable for climbing tasks in various industrial settings
• Ideal for positioning during construction work
• Used in general manufacturing environments for safety
• Applicable in transportation for secure harnessing
• Essential for fall protection in automation and electrical sectors
How does the weight capacity influence my choice of harness?
The safety harness supports a maximum weight of 140kg, making it suitable for a range of users and equipment, ensuring it meets industry standards for fall protection.
What features contribute to comfort during prolonged use?
The harness features substantial padding across the back, hips, and legs, alleviating discomfort while maintaining safety, especially during extended periods of wear.
Are the buckles easy to operate?
The safety harness comes with auto-locking quick connect buckles, which facilitate quick and secure fastening, essential for efficient operation in high-risk environments.
What materials are used in the harness construction?
The harness is crafted from durable materials, including aluminium attachment points and polyester webbing, providing the necessary strength and reliability for fall protection.
관련된 링크들
- 3M 7100316781 Safety Harness, 1
- 3M 7100316783 Safety Harness, 3
- 3M 7100282441 Safety Harness
- 3M 70804886573 Safety Harness, 140 kg Max, 1
- 3M 70804886607 Safety Harness, 140 kg Max, 1
- 3M 70804886623 Safety Harness, 140 kg Max, 3
- 3M 7100316769 Safety Harness, 140 kg Max, 3
- 3M 7100316786 Safety Harness, 140 kg Max, 3