Subtotal (1 unit)*
₩621,060.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩621,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-4631
- 제조사 부품 번호:
- 7100316781
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Harness Size | 1 | |
| Product Type | Safety Harness | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Harness Size 1 | ||
Product Type Safety Harness | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
3M Safety Harness, 1 Harness size, 140kg Weight Capacity - 7100316781
This safety harness falls within the category of fall arrest harnesses, designed to ensure user safety in various work environments. It features adjustable straps and a reflective design, enhancing visibility while maintaining comfort during use. The harness is suitable for professionals involved in construction, general manufacturing, and transportation, providing essential support and safety.
Features & Benefits
• Quick connect buckles enable swift fastening for efficiency
• Reflective elements enhance visibility in low-light conditions
• Equipped with front and rear fall indicators for safety monitoring
• Aluminium D-rings assure durability and reliability in use
• Suspension trauma straps offer additional protection during falls
Applications
• Utilised for vertical climbing in construction tasks
• Suitable for maintenance activities in high-risk industrial settings
• Ideal for roles requiring safety equipment in transportation sectors
• Effective in fall protection systems for general manufacturing
• Used for aerial work platform operations
What types of adjustments does this harness offer for fit and comfort?
The harness features adjustable leg and chest straps, which allow for a custom fit that enhances comfort during use. Additionally, the torso includes a revolving adjuster to accommodate various body shapes and sizes, ensuring optimal security and ease of movement.
What is the significance of the reflective design on this harness?
The reflective design aids visibility in dimly lit conditions, thereby enhancing safety for users working in low-light environments. This feature is particularly beneficial in construction or maintenance tasks where visual cues are essential for hazard recognition.
How does the weight capacity of this harness impact its usability?
With a weight capacity of 140kg, it is suitable for a wide range of users, making it versatile for different professionals in construction and industrial sectors. This ensures that the harness can safely accommodate most individuals along with their necessary gear.
관련된 링크들
- 3M 7100316784 Safety Harness, 1
- 3M 7100316783 Safety Harness, 3
- 3M 7100282441 Safety Harness
- 3M 70804886573 Safety Harness, 140 kg Max, 1
- 3M 70804886607 Safety Harness, 140 kg Max, 1
- 3M 70804886623 Safety Harness, 140 kg Max, 3
- 3M 7100316769 Safety Harness, 140 kg Max, 3
- 3M 7100316786 Safety Harness, 140 kg Max, 3