3M 7100316769 Safety Harness, 140 kg Max, 3
- RS 제품 번호:
- 650-047
- 제조사 부품 번호:
- 7100316769
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 650-047
- 제조사 부품 번호:
- 7100316769
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Safety Harness | |
| Harness Size | 3 | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Waist, Leg, Back, Torso, Chest | |
| Buckle Type | Quick Connect | |
| Hi-Vis | Yes | |
| Harness Colour | Grey | |
| Padding Location | Back, Leg, Shoulder | |
| Harness Material | Steel Alloy, Polyester | |
| Standards/Approvals | CE, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Safety Harness | ||
Harness Size 3 | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Waist, Leg, Back, Torso, Chest | ||
Buckle Type Quick Connect | ||
Hi-Vis Yes | ||
Harness Colour Grey | ||
Padding Location Back, Leg, Shoulder | ||
Harness Material Steel Alloy, Polyester | ||
Standards/Approvals CE, UKCA | ||
제외
- COO (Country of Origin):
- TW
3M Safety Harness, 140kg Weight Capacity, Grey - 7100316769
This safety harness is a full-body fall protection device designed for work at height, combining metal and textile components to distribute arrest forces and aid user mobility. It features high-visibility elements and multiple adjustable points to suit different body shapes while remaining suitable for industrial environments requiring recognised conformity marks.
Features and Benefits:
• 140kg rated load capacity provides higher user limit for diverse teams
• Quick-connect buckle enables fast donning and secure disengagement
• Adjustable waist, leg, back, torso and chest straps ensure personalised fit
• Padded back, shoulder and leg sections reduce pressure during suspension
• Steel-alloy and polyester construction offers strength with abrasion resistance
• Quick-connect buckle enables fast donning and secure disengagement
• Adjustable waist, leg, back, torso and chest straps ensure personalised fit
• Padded back, shoulder and leg sections reduce pressure during suspension
• Steel-alloy and polyester construction offers strength with abrasion resistance
Applications
• Suitable for construction work at height on urban sites
• Ideal for maintenance tasks on towers and access platforms
• Used with rope-access procedures and confined-space entry
• Can be used for inspections on scaffolding and temporary structures
• Appropriate for utility and engineering teams requiring hi‑vis gear
• Ideal for maintenance tasks on towers and access platforms
• Used with rope-access procedures and confined-space entry
• Can be used for inspections on scaffolding and temporary structures
• Appropriate for utility and engineering teams requiring hi‑vis gear
What materials contribute to the harnesss structural strength?
Load-bearing components combine steel-alloy fittings with woven polyester webbing to balance tensile strength and wear resistance.
Which adjustable points allow fit tuning for varied body shapes?
Adjustment is possible at the waist, legs, back, torso and chest to achieve secure positioning and weight distribution.
How does the padding influence user comfort during suspension?
Padding at the back, shoulders and legs spreads contact forces and mitigates localised pressure when hanging.
Which conformity marks does the product carry for regulatory acceptance?
It is supplied with CE and UKCA markings for use where those approvals are required.
관련된 링크들
- 3M 70804886623 Safety Harness, 140 kg Max, 3
- 3M 7100316786 Safety Harness, 140 kg Max, 3
- 3M 7100316782 Safety Harness, 140 kg Max, 2
- 3M 70007901047 Safety Harness, 140 kg Max, L
- 3M 70804886581 Safety Harness, 140 kg Max, 2
- 3M 70804886615 Safety Harness, 140 kg Max, 2
- 3M 7100314926 Safety Harness, 140 kg Max, L
- 3M 70804886573 Safety Harness, 140 kg Max, 1