Petzl C072DA00 Fall Arrest Harness, S

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
244-2168
제조사 부품 번호:
C072DA00
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Harness Size

S

Product Type

Fall Arrest Harness

Belt Included

Yes

Adjustable Straps

Waist, Leg, Shoulder

Buckle Type

Double Back Self-Locking

Harness Colour

Yellow, Black

Padding Location

Leg Loops, SchulterträGer (Waist Belt, Hip Belt, Shoulder Straps

Harness Material

Aluminium, Steel, Polyester, Polyamide

Standards/Approvals

CE EN 358, UKCA, ANSI Z359.11, CE EN 361, CSA Z259.10

제외

COO (Country of Origin):
RO
The Petzl VOLT WIND fall-arrest and work positioning harness is very quick to put on, thanks to the fast LT plus buckles that allow it to be donned with both feet on the ground. The wide, semi-rigid waist belt and leg loops provide excellent support. Its lightweight, breathable construction maximizes air flow. It features a textile dorsal attachment point designed for connecting a self-retracting fall-arrest system. It has wear protectors on the waist belt and dorsal point to limit wear when moving about inside the wind turbine tower. It is certified to U.S. and European standards.

Ventral attachment point means attachment for a descender or a positioning lanyard for use in single mode

Lateral attachment points means attachment for a positioning lanyard for use in double mode

Sternal attachment point means fall arrest system attachment

Dorsal attachment point means fall arrest system attachment

Rear attachment point on the waist belt that is restraint lanyard attachment

관련된 링크들