Petzl C072CA00 Fall Arrest Harness, S

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
244-2165
제조사 부품 번호:
C072CA00
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Product Type

Fall Arrest Harness

Harness Size

S

Belt Included

Yes

Adjustable Straps

Shoulder, Waist, Leg

Buckle Type

Double Back Self-Locking

Harness Colour

Yellow, Black

Padding Location

Hip Belt, Leg Loops

Harness Material

Steel, Polyester, Aluminium, Polyamide

Harness Points

2

Standards/Approvals

CE EN 361, UKCA, ANSI Z359.11, CSA Z259.10, CE EN 358

제외

COO (Country of Origin):
RO
The Petzl VOLT fall-arrest and work positioning harness is very quick to put on, thanks to the fast LT plus buckles that allow it to be donned with both feet on the ground. The wide, semi-rigid waist belt and leg loops provide excellent support. Its lightweight, breathable construction maximizes air flow. It features a textile dorsal attachment point designed for connecting a self-retracting fall-arrest system. It is certified to U.S. and European standards.

Ventral attachment point means attachment for a descender or a positioning lanyard for use in single mode

Lateral attachment points means attachment for a positioning lanyard for use in double mode

Sternal attachment point means fall arrest system attachment

Dorsal attachment point means fall arrest system attachment

Rear attachment point on the waist belt that is restraint lanyard attachment

관련된 링크들