Petzl C072CA02 Fall Arrest Harness, 2
- RS 제품 번호:
- 244-2167
- 제조사 부품 번호:
- C072CA02
- 제조업체:
- Petzl
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 244-2167
- 제조사 부품 번호:
- C072CA02
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Harness Size | 2 | |
| Product Type | Fall Arrest Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Waist, Leg, Shoulder | |
| Buckle Type | Double Back Self-Locking | |
| Harness Colour | Black | |
| Harness Points | 2 | |
| Harness Material | Polyester | |
| Standards/Approvals | CSA Z259.10, CE EN 358, ANSI Z359.11, UKCA, CE EN 361 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Harness Size 2 | ||
Product Type Fall Arrest Harness | ||
Belt Included Yes | ||
Adjustable Straps Waist, Leg, Shoulder | ||
Buckle Type Double Back Self-Locking | ||
Harness Colour Black | ||
Harness Points 2 | ||
Harness Material Polyester | ||
Standards/Approvals CSA Z259.10, CE EN 358, ANSI Z359.11, UKCA, CE EN 361 | ||
제외
- COO (Country of Origin):
- RO
The Petzl VOLT fall-arrest and work positioning harness is very quick to put on, thanks to the fast LT plus buckles that allow it to be donned with both feet on the ground. The wide, semi-rigid waist belt and leg loops provide excellent support. Its lightweight, breathable construction maximizes air flow. It features a textile dorsal attachment point designed for connecting a self-retracting fall-arrest system. It is certified to U.S. and European standards.
Ventral attachment point means attachment for a descender or a positioning lanyard for use in single mode
Lateral attachment points means attachment for a positioning lanyard for use in double mode
Sternal attachment point means fall arrest system attachment
Dorsal attachment point means fall arrest system attachment
Rear attachment point on the waist belt that is restraint lanyard attachment
관련된 링크들
- Petzl C072CA00 Fall Arrest Harness, S
- Petzl C072CA01 Fall Arrest Harness, 1
- Petzl C072DA02 Fall Arrest Harness, 2
- Petzl C072BA02 Fall Arrest Harness, 100 kg Max, 2
- Petzl C072AA02 Fall Arrest Harness, 100 kg Max, 2
- Petzl C072DA01 Fall Arrest Harness, 1
- Petzl C072DA00 Fall Arrest Harness, S
- Petzl C072BA00 Fall Arrest Harness, 100 kg Max