3M 70007904579 Safety Harness, 140 kg Max, S
- RS 제품 번호:
- 240-1640
- 제조사 부품 번호:
- 70007904579
- 제조업체:
- 3M
Subtotal (1 unit)*
₩675,940.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩675,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-1640
- 제조사 부품 번호:
- 70007904579
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Harness Size | S | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | Pass Through | |
| Harness Material | Modacrylic Over Kevlar | |
| Standards/Approvals | CE EN360:2002, CE EN355:2002, CE EN361 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Harness Size S | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Chest | ||
Buckle Type Pass Through | ||
Harness Material Modacrylic Over Kevlar | ||
Standards/Approvals CE EN360:2002, CE EN355:2002, CE EN361 | ||
제외
- COO (Country of Origin):
- SK
3M Safety Harness, Small size, 140kg Weight Capacity - 70007904579
This safety harness is designed for fall protection and is classified as a fall arrest harness. It is suitable for users requiring a safety harness size S. With a weight capacity of up to 140kg, this highly durable harness features adjustable chest and leg straps to ensure a secure and comfortable fit during use. The front and rear attachment points allow for versatile configurations, making it an essential piece of equipment for various applications.
Features & Benefits
• Designed for fall protection to ensure user safety
• Features both front and rear attachment points for versatility
• Constructed to support users up to 140kg in weight
• Lightweight design enhances comfort during extended use
Applications
• Used by professionals in construction for fall prevention
• Utilised in the electronic and electrical sectors for safe work at heights
• Ideal for mechanical industry involving elevation tasks
• Suitable for installation and maintenance work in hazardous environments
What type of straps does this harness offer for adjustment?
This harness includes adjustable chest and leg straps, allowing for a customised fit for different body types.
Can this harness be used effectively for construction work?
Yes, it is specifically designed for fall protection in construction environments, providing necessary safety features.
Is this harness compatible with other safety gear?
While this model does not have a belt included, it is designed to work effectively with various personal fall protection systems.
관련된 링크들
- Miller 1015074 Safety Harness, 140 kg Max, M, S
- NEOFEU NUS95..S Safety Harness, 140 kg Max, S
- NEOFEU NUS97..S Safety Harness, 140 kg Max, S
- Miller FPXARCM-HSEU Safety Harness, 140 kg Max, S
- MSA Safety 10206534 Safety Harness, 140 kg Max, L, M
- MSA Safety 10206043 Safety Harness, 140 kg Max, L, M
- MSA Safety 10206546 Safety Harness, 140 kg Max, L, M
- 3M 7100316782 Safety Harness, 140 kg Max, 2