3M 70007901047 Safety Harness, 140 kg Max, L

Subtotal (1 unit)*

₩637,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩637,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-1639
제조사 부품 번호:
70007901047
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Safety Harness

Harness Size

L

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Chest

Buckle Type

Pass Through

Standards/Approvals

No

제외

COO (Country of Origin):
SK
The 3M PROTECTA Pro welders harness is specifically designed to resist potential heat damage experienced in welding applications. Highly durable, heat resistant and flame retardant webbing combined with a lightweight design provides the ideal body support solution for welding at height. The large rear D-ring allows for an easier connection, and the chest strap is ideally placed for connection to lanyards and systems.

Specifically designed for welders exposed to heat and flames when working at height

Large rear D-ring allows for easier connection

Conveniently placed chest strap for connection to lanyards and systems

Five points of adjustment provide a better fit for greater comfort and safety

Contrasting leg and chest strap allows for quick donning

Two fall arrest connection points

Pull down adjustment helps to provide a better fit

관련된 링크들