MSA Safety 68203-00L Safety Harness, 3.96 kg Max, L

Subtotal (1 unit)*

₩3,072,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,072,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
637-060
제조사 부품 번호:
68203-00L
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Harness Size

L

Product Type

Safety Harness

Weight Capacity

3.96kg

Standards/Approvals

IP56, EN 13463-5:2003, EN 341:2011 Type 1 Class D, EN 358:1999, EN361:2002, EN 13463-1:2009, ATEX Ex II 2 G c IIC T3

제외

COO (Country of Origin):
GB

MSA Safety Personal Rescue Device, Large Harness Size, 3.96kg Weight Capacity - 68203-00L


This personal rescue device is a self-lowering emergency system designed for rescue and fall-protection tasks in industrial environments. It is intended for use with a full-body harness and supports controlled descent and positioning in confined or elevated workspaces where mechanical or electrical personnel require a dependable lowering solution.

Features and Benefits:


• Complies with EN341 Type1 ClassD for controlled descent performance • Rated to operate in explosive atmospheres Ex II 2 G c IIC T3 • Weatherproof enclosure with IP56 resistance to dust and water • Integrates with EN361 and EN358 harness systems for rescue versatility • Lightweight unit mass of 3.96kg for easier handling and deployment • Available in large harness size to accommodate industrial users

Applications


• Suitable for rescue in confined space entry and retrieval scenarios • Ideal for maintenance on electrical and mechanical plant at height • Used for emergency descent during automation equipment servicing • Can be used for fall-arrest rescue in hazardous-area operations

What environmental sealing protects the device during outdoor use?


The device meets IP56, providing protection against dust ingress and high-pressure water jets, enabling use in adverse weather conditions.

Which standards cover its use for rescue lowering and integration with harnesses?


It is certified to EN341 Type1 ClassD for descent control and is compatible with EN361 full-body and EN358 work-positioning harness arrangements.

Is the device suitable for use in explosive atmospheres and which classification applies?


Yes, it carries ATEX classification Ex II 2 G c IIC T3, permitting use in gas-group IIC hazardous zones requiring this level of protection.

What practical advantage does the unit mass provide for technicians?


At 3.96 kg, the unit is relatively light for a descent device, reducing the load when carrying equipment into confined or elevated work areas.

관련된 링크들