Bolle Safety VIENNA Blue Light Glasses, Scratch Resistant, Anti-Reflective, UV Protection, Clear Polycarbonate Lens,

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-4036
제조사 부품 번호:
PRBVIEN204
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Lens Colour

Clear

Product Type

Blue Light Glasses

Resistance Features

Scratch Resistant, Anti-Reflective, UV Protection

Standards/Approvals

ISO 12312-1

Frame Style

Framed

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

Frame Material

Acetate

Lens Material

Polycarbonate

EN 166 Lens Marking

PrB420

Series

VIENNA

제외

COO (Country of Origin):
CN
The Bolle VIENNA women blue light protective glasses with bold and urban style, is designed such that to protect your eyes from harmful blue light with our gradient blue and brown frame. This timeless style comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Premium acetate frame

Polycarbonate lens for resistance and optical clarity

Squared women style

Embedded ProBlu 420 technology and Anti reflective coating available

Weight is 27 g

관련된 링크들