Bolle Safety TORONTO Blue Light Glasses, Anti-Reflective, UV Protection, Scratch Resistant, Clear Polycarbonate Lens,

Subtotal (1 unit)*

₩136,420.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩136,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-4033
제조사 부품 번호:
PRBTORO108
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Product Type

Blue Light Glasses

Lens Colour

Clear

Resistance Features

Anti-Reflective, UV Protection, Scratch Resistant

Frame Style

Spectacle

Bifocal Lens

No

Standards/Approvals

ISO 12312-1

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

Series

TORONTO

Lens Material

Polycarbonate

EN 166 Lens Marking

PrB420

Frame Material

Acetate

제외

COO (Country of Origin):
CN
The Bolle TORONTO men blue light protective glasses has an old and urban rectangular frame and offers you blue light protection .While providing a correction for your sight, this brilliant and elegant, black frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Premium acetate frame

Polycarbonate lens for resistance and optical clarity

Square men style

Embedded ProBlu 420 technology and Anti reflective coating available

관련된 링크들