Bolle Safety CHICAGO Blue Light Glasses, UV Protection, Anti-Reflective, Scratch Resistant, Clear Polycarbonate Lens,
- RS 제품 번호:
- 255-4012
- 제조사 부품 번호:
- PRBCHIC204
- 제조업체:
- Bolle Safety
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 255-4012
- 제조사 부품 번호:
- PRBCHIC204
- 제조업체:
- Bolle Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Blue Light Glasses | |
| Resistance Features | UV Protection, Anti-Reflective, Scratch Resistant | |
| Bifocal Lens | No | |
| Frame Style | Framed | |
| Standards/Approvals | ISO 12312-1 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Crown CE UKCA | |
| EN 166 Lens Marking | PrB420 | |
| Series | CHICAGO | |
| Frame Material | Acetate | |
| Lens Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bolle Safety | ||
Lens Colour Clear | ||
Product Type Blue Light Glasses | ||
Resistance Features UV Protection, Anti-Reflective, Scratch Resistant | ||
Bifocal Lens No | ||
Frame Style Framed | ||
Standards/Approvals ISO 12312-1 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Crown CE UKCA | ||
EN 166 Lens Marking PrB420 | ||
Series CHICAGO | ||
Frame Material Acetate | ||
Lens Material Polycarbonate | ||
제외
- COO (Country of Origin):
- CN
The Bolle CHICAGO men blue light protective glasses have a sophisticated and stylish design and protects your eyes from blue light. This glasses gradient black and crystal with gunmetal detailing frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.
Hybrid metal and acetate frame
Polycarbonate lens for resistance and optical clarity
Square men style
Embedded ProBlu 420 technology and Anti reflective coating available
Weight is 28 g
관련된 링크들
- Bolle Safety CHICAGO Blue Light Glasses, UV Protection, Anti-Reflective, Scratch Resistant, Clear Polycarbonate Lens,
- Bolle Safety LONDON Blue Light Glasses, Anti-Reflective, UV Protection, Scratch Resistant, Clear Polycarbonate Lens,
- Bolle Safety VIENNA Blue Light Glasses, Scratch Resistant, Anti-Reflective, UV Protection, Clear Polycarbonate Lens,
- Bolle Safety BARCELONA Blue Light Glasses, UV Protection, Scratch Resistant, Anti-Reflective, Clear Polycarbonate Lens,
- Bolle Safety WELLINGTON Blue Light Glasses, Anti-Reflective, UV Protection, Scratch Resistant, Clear, Shiny Translucent
- Bolle Safety WELLINGTON Blue Light Glasses, UV Protection, Scratch Resistant, Anti-Reflective, Clear Polycarbonate Lens,
- Bolle Safety TORONTO Blue Light Glasses, Anti-Reflective, UV Protection, Scratch Resistant, Clear Polycarbonate Lens,
- Bolle Safety OSLO Blue Light Glasses, UV Protection, Anti-Reflective, Scratch Resistant, Clear Polycarbonate Lens,