Banner ED1G Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP65

Subtotal (1 unit)*

₩773,362.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 6월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩773,362.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
293-279
제조사 부품 번호:
ED1G-L21SMB-1N
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Series

ED1G

Product Type

Safety Enabling Switch

Contact Configuration

2 NO/1 NC

Number of Positions

3

IP Rating

IP65

Terminal Type

Spring Clamp

Housing Material

Polyamide

Minimum Operating Temperature

-10°C

Switch Contact Current

2A

Contact Voltage

24V

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO 10218, ANSI B11.19, ISO10218-1/ EN ISO10218-1, UL 508, CE, IEC 60204-1, GS-ET-22, cULus, ISO 11161/EN ISO11161, UKCA, CSA C22.2 No. 14, EN/IEC 60947-5-1, TUV, ANSI/RIA R15.06, ISO 13849-1/EN ISO 13849-1, ANSI/RIA/ISO 10218-1, JIS C8201-5-1, ISO 12100/EN ISO 12100, CCC, RoHS, IEC 60204-1/ EN 60204-1, ANSI RIA R15.06, EN/IEC 60947-5-8, NFPA 79

Depth

58mm

Reset Type

Manual Reset

COO (Country of Origin):
JP
The Banner enabling device is designed for high-performance manual control in industrial applications. The ergonomic grip facilitates operator interaction, whilst the three-position functionality ensures precise control over machine operations. The integrated safety features meet or exceed major industry standards, ensuring that the device is safe and reliable for use in various environments. Ideal for applications involving robotics and machinery, this product also includes optional momentary pushbutton functionality, enhancing operational flexibility.

Designed to withstand high levels of ingress protection

Meets global safety standards ensuring compliance and reliability

Provides immediate stop capabilities to enhance safety when released

관련된 링크들