Banner ED1G Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP66
- RS 제품 번호:
- 293-278
- 제조사 부품 번호:
- ED1G-L21SM-1N
- 제조업체:
- Banner
Subtotal (1 unit)*
₩711,912.00
- 2027년 6월 28일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩711,912.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 293-278
- 제조사 부품 번호:
- ED1G-L21SM-1N
- 제조업체:
- Banner
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Series | ED1G | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 2 NO/1 NC | |
| Number of Positions | 3 | |
| IP Rating | IP66 | |
| Terminal Type | Spring Clamp | |
| Switch Contact Current | 2A | |
| Housing Material | Polyamide | |
| Minimum Operating Temperature | -10°C | |
| Contact Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TUV, ISO 13849-1/EN ISO 13849-1, ISO 10218, ISO 11161/EN ISO11161, ISO 12100/EN ISO 12100, ANSI B11.19, ANSI RIA R15.06, NFPA 79, UKCA, JIS C8201-5-1, EN/IEC 60947-5-1, GS-ET-22, ANSI/RIA/ISO 10218-1, cULus, IEC 60204-1, UL 508, ANSI/RIA R15.06, CSA C22.2 No. 14, RoHS, ISO10218-1/ EN ISO10218-1, CE, CCC, EN/IEC 60947-5-8, IEC 60204-1/ EN 60204-1 | |
| Hazardous Area Certification | No | |
| Depth | 58mm | |
| Reset Type | Manual Reset | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Series ED1G | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 2 NO/1 NC | ||
Number of Positions 3 | ||
IP Rating IP66 | ||
Terminal Type Spring Clamp | ||
Switch Contact Current 2A | ||
Housing Material Polyamide | ||
Minimum Operating Temperature -10°C | ||
Contact Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TUV, ISO 13849-1/EN ISO 13849-1, ISO 10218, ISO 11161/EN ISO11161, ISO 12100/EN ISO 12100, ANSI B11.19, ANSI RIA R15.06, NFPA 79, UKCA, JIS C8201-5-1, EN/IEC 60947-5-1, GS-ET-22, ANSI/RIA/ISO 10218-1, cULus, IEC 60204-1, UL 508, ANSI/RIA R15.06, CSA C22.2 No. 14, RoHS, ISO10218-1/ EN ISO10218-1, CE, CCC, EN/IEC 60947-5-8, IEC 60204-1/ EN 60204-1 | ||
Hazardous Area Certification No | ||
Depth 58mm | ||
Reset Type Manual Reset | ||
- COO (Country of Origin):
- JP
관련된 링크들
- Banner ED1G Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP65
- Banner ED1G Series Safety Enabling Switch, 3 Position, 2 NO, IP65
- Pilz 401101 Series Safety Enabling Switch, 2 Position, 1 NO/1 NC
- Pilz 401100 Series Safety Enabling Switch, 2 Position, 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
- Omron A4E Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP65