Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67
- RS 제품 번호:
- 153-108
- 제조사 부품 번호:
- 3SE5242-0RV40-1AA1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩525,540.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩525,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-108
- 제조사 부품 번호:
- 3SE5242-0RV40-1AA1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Number of Positions | 5 | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Contact Voltage | 400V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UKCA, cULus, TUV, EAC, CCC | |
| Hazardous Area Certification | No | |
| Depth | 33mm | |
| Width | 50mm | |
| Length | 89mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/1 NC | ||
Number of Positions 5 | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Contact Voltage 400V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UKCA, cULus, TUV, EAC, CCC | ||
Hazardous Area Certification No | ||
Depth 33mm | ||
Width 50mm | ||
Length 89mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with separate actuator offers a robust and reliable solution for ensuring operational safety in various environments. Constructed from durable plastic, this exceptional device supports multiple approaches, ensuring versatility in installation. With its positive opening operation and extended mechanical lifetime, it excels in demanding situations where safety is paramount. Designed for efficiency, its compact dimensions allow for seamless integration into existing setups without sacrificing performance. This product is ideal for industries prioritising safety and compliance, providing peace of mind with every use. Its exceptional protection ratings and wide operating temperature range make it suitable for both indoor and outdoor applications, solidifying its status as a dependable choice for your safety requirements.
Designed for mechanical endurance with a typical service life of 1,000,000 cycles
Offers flexibility with compatibility for several actuator variants
Ensured durability with superior IP66/IP67 protection class
Adaptable to a broad temperature range from 25 to +85 °C
Features a compact design for space efficient mounting
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67