Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- RS 제품 번호:
- 153-097
- 제조사 부품 번호:
- 3SE5132-1QV20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩415,500.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩415,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-097
- 제조사 부품 번호:
- 3SE5132-1QV20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP67, IP66 | |
| Terminal Type | Screw | |
| Switch Contact Current | 3A | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA, EN 50047, IEC 60068-2-27, cULus EAC, CCC | |
| Mechanical Life | 1000000Cycles | |
| Length | 110mm | |
| Width | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP67, IP66 | ||
Terminal Type Screw | ||
Switch Contact Current 3A | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 24V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA, EN 50047, IEC 60068-2-27, cULus EAC, CCC | ||
Mechanical Life 1000000Cycles | ||
Length 110mm | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with separate actuator designed to provide reliable and effective protection in various industrial environments. Built with a robust metal enclosure, this device guaranties durability and safety. With its unique design that accommodates five directions of approach, it ensures versatility in installation. The combination of mechanical and electrical endurance offers a trusted solution for demanding applications. Additionally, it features a positive opening mechanism and highly accurate repeatability, making it ideal for critical safety functions.
Meets EN standards for enhanced durability and safety
Positive opening mechanism ensures reliable operation
Offers excellent mechanical service life with up to 1,000,000 cycles
Suitable for use in temperatures ranging from 25 to +85 °C
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series