Phoenix Contact RFC 480S PN 4TX Series Safety Controller, 24V dc

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
239-5121
Distrelec 제품 번호:
302-39-117
제조사 부품 번호:
2404577
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Series

RFC 480S PN 4TX

Product Type

Safety Controller

Display Type

LCD

Mount Type

DIN Rail

Supply Voltage

24V dc

Number of I/Os

1

Width

48.8mm

Standards/Approvals

EN, IEC, RoHS, REACH

Depth

71.5mm

IP Rating

IP20

COO (Country of Origin):
DE
The Phoenix Contact remote field controller with 4 x 10/100/1000 Ethernet. It has IP20 degree of protection and pluggable parameterization memory. The operation of devices with the latest PROFIsafe profile. It can communicate in up to three separate subnets.

Interface USB

Number 1

Connection method USB type A, male connector

Interface Ethernet

Power supply connection Screw terminal blocks, plug-in

Typical current consumption 1 A

Supply voltage 24 V DC

Supply voltage range 19.2 V DC ... 30 V DC (including ripp

관련된 링크들