Phoenix Contact 2701 Series Safety Controller, 8 Safety Outputs, 7.5V

Subtotal (1 unit)*

₩1,450,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,450,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-6034
제조사 부품 번호:
2701625
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Safety Controller

Series

2701

Number of Safety Outputs

8

Mount Type

DIN Rail

Safety Category

IEC 61508, SIL 3, EN 61508

Field Bus Communication Type

EtherCAT, Profinet, CAN Open, DeviceNet, Interbus, Ethernet, Modbus, IPTM

Supply Voltage

7.5V

Number of I/Os

8

Contact Voltage

24V

Standards/Approvals

VDE 0140-1, IEC 61140, EN 61140

Width

48.8mm

Terminal Type

Spring-Cage Connection

Depth

71.5mm

IP Rating

IP20

COO (Country of Origin):
DE
The Phoenix Contact's safety module is an output module from the inline product range designed for use in a SafetyBridge system. The safety module can be used as part of an inline station at any point within an INTERBUS, EtherCAT®, DeviceNet™, CANopen®, EtherNet/IP™, Sercos, Modbus, PROFINET or PROFIBUS system. The transmission speed of the safety module can be set to 500 kBaud or 2 Mbaud using a switch. One transmission speed must be used consistently within a station. The module has four safe digital outputs for two-channel assignment or eight safe digital outputs for single-channel assignment.

Degree of protection IP20

Protection class III

Transmission speed 500 kbps / 2 Mbps (can be switched)

Housing colour yellow

관련된 링크들