Phoenix Contact PLCnext Control Series Safety Controller, 24V dc

Subtotal (1 unit)*

₩17,175,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,175,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-7611
제조사 부품 번호:
1051328
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Safety Controller

Series

PLCnext Control

Display Type

Diagnostics Display

Mount Type

DIN Rail

Supply Voltage

24V dc

Terminal Type

Screw

Standards/Approvals

UL Approval ID:E238705  cUL Approval ID:E238705 PROFINET Approval ID:Z13529  EAC Approval ID:RU*DE*08.B.00529/19 PROFINET Approval ID:Z13529  TÜV SÜD Type tested Approval ID:IITS2 029429 0027  Functional Safety Approval ID:01/205/5649.01/23 PROFIsafe Approval ID:Z20352 PROFIsafe Approval ID:Z20352  EAC Approval ID:RU*DE*08.B.00529/19  cUL Approval ID:E238705

Width

122mm

Depth

173mm

IP Rating

IP20

COO (Country of Origin):
DE
The Phoenix Contact PLCnext control is a versatile programmable logic controller (plc) by phoenix contact, featuring four Ethernet ports supporting 10/100/1000 mbps speeds for communication with other industrial devices. equipped with a profinet controller integrated with profisafe safety functionality, it enables real-time communication and safe shutdown in emergencies. additionally, it can operate as a device on a profinet network. with an ip20 degree of protection, it guards against solid object ingress. its pluggable parameterization memory allows for easy configuration storage and transfer. versatile and adaptable, plcnext control is ideal for industrial automation applications.

Integrated PROFINET controller and PROFINET device

Support for PROFIsafe profile V2.6.1

System networking M2M with OPC UA

관련된 링크들