RS PRO Black Polyethylene Rubber Sheet, 1 m x 2m x 6 mm, 110 °C
- RS 제품 번호:
- 733-6707
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩136,260.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩136,260.00 |
| 15 - 74 | ₩130,800.00 |
| 75 + | ₩107,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 733-6707
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Polyethylene | |
| Colour | Black | |
| Length | 1m | |
| Density | 45kg/m³ | |
| Adhesive Backing | Yes | |
| Width | 2m | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Elongation | 150% | |
| Flammability Rating | FMVSS 302 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Polyethylene | ||
Colour Black | ||
Length 1m | ||
Density 45kg/m³ | ||
Adhesive Backing Yes | ||
Width 2m | ||
Thickness 6mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Elongation 150% | ||
Flammability Rating FMVSS 302 | ||
- COO (Country of Origin):
- GB
RS PRO Black Rubber Sheet, 1 m x 2 m x 6 mm
Use this rubber sheet from RS PRO as cushioning to prevent friction and wear on moving machine parts. It's suitable for industrial environments such as chemical factories and workshops.
The sheeting is made of polyethylene (PE) which is extremely long-lasting and not likely to tear, so it stands up well to harsh working conditions. It has closely packed fibres to prevent air from entering the material, which reduces the risk of harmful mould growth on the product. As PE can withstand ultraviolet (UV) rays and moisture, this sheeting is a good choice for outdoor jobs. It also absorbs noise, so it can reduce sound in busy areas such as schools and gyms.
This versatile sheeting is useful in many applications, such as padded protection for goods in long-term storage facilities. It contains only minimal amounts of any harmful materials as it complies with Restriction of Hazardous Substances (RoHS) standards.
Features and Benefits
• Adhesive backing
• Black colour
• Density of 45 kg/m³
• Elongation of 150%
• Length of 1 m
• Width of 2 m
• Thickness of 6 mm
• Polyethylene (PE) material
• Operating temperature range of -70°C to +110°C
관련된 링크들
- RS PRO Black Polyethylene Rubber Sheet, 1 m x 2m x 3 mm, 110 °C
- RS PRO Black Polyethylene Rubber Sheet, 1 m x 2m x 6 mm, 110 °C
- RS PRO Black Polyethylene Polyethylene Foam, 1 m x 2m x 10 mm, 110 °C
- RS PRO Black Nitrile Rubber Sheet, 1 m x 1.4m x 3 mm, 9MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet, 1.4 m x 1m x 6 mm, 12.5MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet, 1.4 m x 1m x 3 mm, 12.5MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet, 1.4 m x 1m x 1.5 mm, 12.5MPa, 110 °C
- RS PRO Black Natural Rubber Rubber Sheet, 1 m x 600mm x 3 mm, 70 °C