RS PRO Black Nitrile Rubber Sheet, 1.4 m x 1m x 3 mm, 12.5MPa, 110 °C
- RS 제품 번호:
- 203-5139
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩608,120.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩608,120.00 |
| 5 + | ₩500,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-5139
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Nitrile | |
| Colour | Black | |
| Density | 1.25g/cm³ | |
| Length | 1.4m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Hardness | Shore 80 | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Elongation | 150% | |
| Tensile Strength | 12.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Nitrile | ||
Colour Black | ||
Density 1.25g/cm³ | ||
Length 1.4m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Hardness Shore 80 | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Elongation 150% | ||
Tensile Strength 12.5MPa | ||
- COO (Country of Origin):
- GB
RS PRO Gas Approved Nitrile (NBR) Rubber Sheeting, 70 Shore
Introducing the range of RS PRO Gas Approved Nitrile Rubber Sheeting, ideal for use in a wide range of applications in the Automotive, Aerospace and Engineering industries. This extremely versatile rubber sheeting has good mechanical properties, especially tensile strength and impermeability to gases and liquids like oil and chemicals, allowing it to be used in tough environments that are frequently exposed to elements like this. In addition to this, it has good adhesion properties to metal and is supplied on a roll that can be easily cut down to size and used as padding for the protection of expensive equipment and other applications.
Features and Benefits:
Applications:
The RS Pro gas approved 70 shore nitrile (NBR) rubber sheeting with 70° shore hardness and -15°C to 110°C recommended working temperature.
Standards and Certifications:
Chemical resistant
Oil resistant
Tear resistant
12.5MPA tensile strength
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Black Nitrile Rubber Sheet, 1 m x 1.4m x 3 mm, 9MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet, 1.4 m x 1m x 6 mm, 12.5MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet, 1.4 m x 1m x 1.5 mm, 12.5MPa, 110 °C
- RS PRO White Rubber Nitrile Rubber (NBR) Sheet, 1.4 m x 1m x 6 mm, 7MPa, 100 °C
- RS PRO White Rubber Nitrile Rubber (NBR) Sheet, 1.4 m x 1m x 3 mm, 7MPa, 100 °C
- RS PRO White Rubber Nitrile Rubber (NBR) Sheet, 1.4 m x 1m x 1.5 mm, 7MPa, 100 °C
- RS PRO Black Nitrile Rubber Sheet, 1 m x 1.4m x 1 mm, 13MPa, 70 °C
- RS PRO White Nitrile Rubber Sheet, 1 m x 1.4m x 3 mm, 6MPa, 115 °C