RS PRO Black Polyethylene Rubber Sheet, 1 m x 2m x 3 mm, 110 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩68,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩68,980.00
15 - 74₩66,240.00
75 +₩54,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
733-6703
Distrelec 제품 번호:
304-19-642
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rubber Sheet

Material

Polyethylene

Colour

Black

Length

1m

Density

45kg/m³

Adhesive Backing

Yes

Width

2m

Thickness

3mm

Maximum Operating Temperature

110°C

Standards/Approvals

No

Flammability Rating

FMVSS 302

Elongation

150%

COO (Country of Origin):
GB

RS PRO Black Rubber Sheet, 1 m x 2 m x 3 mm


This RS PRO black polyethylene foam sheet offers a durable and reliable method for padding surfaces and absorbing noise and shock. It comes in a length of 1 metre and has a width of 2 metres and a thickness of 3 mm.

The polyethylene foam material makes the rubber sheet highly durable and resistant to static, chemicals, water and oils. It stretches up to 150% of its original length and comes with an adhesive backing for versatility and convenience. You can use it in a variety of demanding settings, as it can withstand temperatures as low as -70°C and as high as +110°C. This product meets the quality requirements of the International Organisation for Standardisation (ISO), British Standards (BS) and German Institute for Standardisation (Deutsches Institut für Normung, DIN) for cellular rubbers and plastics.

This sheet is handy for packaging, floor protection and sound absorption in gyms or factories.

Features and Benefits


• Rubber sheet

• Made of polyethylene foam

• Black in colour

• Adhesive backing

• Length of 1 m

• Width of 2 m

• Density of 45 kg/m³

• Thickness of 3 mm

• Minimum operating temperature of -70°C

• Maximum operating temperature of +110°C

• Elongation of 150%

• Complies with ISO (International Organisation for Standardisation), BS (British Standards), and DIN (Deutsches Institut für Normung, German Institute of Standardisation) standards for material quality

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

ISO845, 3386/1, 1856 C, 8067, 1798, 1663, 8302, 3582, BS 4443, 4370, 874, 4735,2782, DIN 53420,53577, 53572,53571, 53429, 53428

관련된 링크들