RS PRO White Rubber Nitrile Rubber (NBR) Sheet, 1.4 m x 1m x 3 mm, 7MPa, 100 °C

Subtotal (1 unit)*

₩146,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
291-889
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Nitrile Rubber (NBR) Sheet

Material

Rubber

Colour

White

Density

1.39g/cm³

Length

1.4m

Width

1m

Adhesive Backing

No

Thickness

3mm

Hardness

60° Shore +/-5°

Maximum Operating Temperature

100°C

Standards/Approvals

EU1935:2004 2023/26, FDA CFR 177, RoHS

Elongation

500%

Tensile Strength

7MPa

Flammability Rating

Not Recommended

COO (Country of Origin):
GB

RS PRO White Food Grade Nitrile Rubber Sheet, 1400mm x 1000mm x 3mm


This RS PRO rubber sheet is designed for food industry applications, offering a reliable solution for environments requiring food-safe materials. Made from high-quality butadiene acrylonitrile rubber (NBR), it ensures compliance with stringent EU and FDA standards, making it ideal for repeated use in food processing and handling.

Features and Benefits


Food Grade NBR: Ensures safety and compliance in food-related applications

Conforms to EU1935:2004 2023/26: Meets European Union regulations for materials in contact with food

Meets FDA CFR 177 Sub Part C 177.2600: Complies with US FDA standards for rubber articles intended for repeated use

Independently Certified Nitrosamine Free: Provides assurance of safety and quality

Applications


Food processing

Food packaging

Food handling equipment

Additional Information


Key standards: EU1935:2004 2023/26, FDA CFR 177 Sub Part C 177.2600

Material: Butadiene Acrylonitrile Rubber (NBR)

Colour: White

Operating Temperature Range: -30°C to 100°C

Dimensions: 1400mm x 1000mm x 3mm

Tensile Strength: 7MPa

Elongation: 500%

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들