RS PRO White Rubber Nitrile Rubber (NBR) Sheet, 1.4 m x 1m x 6 mm, 7MPa, 100 °C
- RS 제품 번호:
- 291-890
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩293,980.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩293,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 291-890
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Nitrile Rubber (NBR) Sheet | |
| Material | Rubber | |
| Colour | White | |
| Length | 1.4m | |
| Density | 1.39g/cm³ | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 6mm | |
| Hardness | 60° Shore +/-5° | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | FDA CFR 177, EU1935:2004 2023/26, RoHS | |
| Elongation | 500% | |
| Flammability Rating | Not Recommended | |
| Tensile Strength | 7MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Nitrile Rubber (NBR) Sheet | ||
Material Rubber | ||
Colour White | ||
Length 1.4m | ||
Density 1.39g/cm³ | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 6mm | ||
Hardness 60° Shore +/-5° | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals FDA CFR 177, EU1935:2004 2023/26, RoHS | ||
Elongation 500% | ||
Flammability Rating Not Recommended | ||
Tensile Strength 7MPa | ||
- COO (Country of Origin):
- GB
RS PRO White Food Grade Nitrile Rubber Sheet, 1400mm x 1000mm x 6mm
This RS PRO Food Quality White Nitrile Rubber Sheet is designed for use in the food industry, offering a reliable solution for applications requiring food-safe materials. Manufactured in the European Union, this rubber sheet conforms to the latest specifications and best practices, ensuring safety and compliance.
Features and Benefits
Food Grade NBR: Ensures suitability for food contact applications
Conforms to EU1935:2004 2023/26: Meets European Union regulations for food safety
Meets FDA CFR 177 Sub Part C 177.2600: Complies with US FDA standards for repeated use in food applications
Independently Certified Nitrosamine Free: Provides assurance of safety and quality
Applications
Food processing, Packaging, Pharmaceutical industry
Additional Information
Key standards: EU1935:2004 2023/26, FDA CFR 177 Sub Part C 177.2600
Material: Butadiene Acrylonitrile Rubber (NBR)
Operating Temperature Range: -30°C to 100°C
Dimensions: 1400mm x 1000mm x 6mm
Colour: White
Tensile Strength: 7MPa
Elongation: 500%
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO White Rubber Nitrile Rubber (NBR) Sheet, 1.4 m x 1m x 3 mm, 7MPa, 100 °C
- RS PRO White Rubber Nitrile Rubber (NBR) Sheet, 1.4 m x 1m x 1.5 mm, 7MPa, 100 °C
- RS PRO White Nitrile Rubber Sheet, 1 m x 1.4m x 3 mm, 6MPa, 115 °C
- RS PRO White Natural Rubber Rubber Sheet, 1 m x 1.4m x 3 mm, 5MPa, 85 °C
- RS PRO White Natural Rubber Rubber Sheet, 1 m x 1.4m x 6 mm, 6MPa, 115 °C
- RS PRO White Natural Rubber Rubber Sheet, 1 m x 1.4m x 1.5 mm, 6MPa, 115 °C
- RS PRO Black Nitrile Rubber Sheet, 1 m x 1.4m x 1 mm, 13MPa, 70 °C
- RS PRO Black Nitrile Rubber Sheet, 1 m x 1.4m x 2 mm, 13MPa, 70 °C