RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 4 mm, 4MPa, 90 °C
- RS 제품 번호:
- 205-517
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩728,564.00
재고있음
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
- 추가로 2027년 2월 01일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩728,564.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-517
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Density | 1.5g/cm³ | |
| Length | 10m | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Suitability | Chemical | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Elongation | 275% | |
| Tensile Strength | 4MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Density 1.5g/cm³ | ||
Length 10m | ||
Width 1.4m | ||
Adhesive Backing No | ||
Suitability Chemical | ||
Thickness 4mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Elongation 275% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, EPDM, 4 MPa Tensile Strength
This RS PRO rubber sheet is crafted from EPDM material, offering a reliable solution for various sealing and insulation needs. With a tensile strength of 4 MPa and an elongation of 275%, it is designed to provide durability and flexibility. Ideal for environments requiring chemical resistance, this rubber sheet is suitable for both indoor and outdoor applications.
Features and Benefits
Cost-effective: Ideal for basic needs while retaining commercial viability
Versatile: Suitable for a wide range of applications
Customisable: Can be cut and shaped to fit specific requirements
Light UV and Weathering Resistance: Offers protection in outdoor environments
Applications
Gaskets and seals
Insulation
Protective linings
Additional Information
Material: EPDM
Colour: Black
Density: 1.5 g/cm³
Operating Temperature Range: -20 °C to 90 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 2 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 1 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 5 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 3 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 6 mm, 4MPa, 90 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.4m x 3 mm, 6MPa, 110 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.4m x 6 mm, 6MPa, 110 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 4 mm, 0.45MPa, 85 °C