RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 2 mm, 4MPa, 90 °C

Subtotal (1 unit)*

₩380,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩380,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-515
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Length

10m

Density

1.5g/cm³

Width

1.4m

Adhesive Backing

No

Thickness

2mm

Suitability

Chemical

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Tensile Strength

4MPa

Elongation

275%

COO (Country of Origin):
CN

RS PRO Rubber Sheet, EPDM, 1400 mm Width, 2 mm Thickness


This RS PRO Rubber Sheet is crafted from high-quality EPDM material, offering excellent durability and flexibility for various industrial applications. It is designed to provide reliable performance in environments requiring chemical resistance and moderate weathering protection.

Features and Benefits


Cost-effective: Ideal for basic needs while retaining commercial viability

Versatile: Suitable for a wide range of applications

Customisable: Can be cut and shaped to fit specific requirements

Light UV and Weathering Resistance: Provides moderate protection against environmental factors

Applications


Gasket manufacturing

Sealing solutions

Protective linings

Additional Information


Material: EPDM

Tensile Strength: 4 MPa

Elongation: 275%

Operating Temperature Range: -20 °C to 90 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들