RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 1 mm, 4MPa, 90 °C
- RS 제품 번호:
- 205-513
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩213,780.00
재고있음
- 추가로 2026년 11월 16일 부터 28 개 단위 배송
- 추가로 2026년 11월 30일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩213,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-513
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Length | 10m | |
| Density | 1.5g/cm³ | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Suitability | Chemical | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Elongation | 275% | |
| Tensile Strength | 4MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Length 10m | ||
Density 1.5g/cm³ | ||
Width 1.4m | ||
Adhesive Backing No | ||
Suitability Chemical | ||
Thickness 1mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Elongation 275% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, EPDM, 1 mm Thickness, 1400 mm Width
RS PRO Rubber Sheet is designed for a variety of industrial applications, offering a cost-effective solution for basic needs while maintaining commercial viability. Made from EPDM, this rubber sheet is versatile and can be easily cut and shaped to fit specific requirements, providing excellent chemical resistance.
Features and Benefits
Cost-effective and ideal for basic needs: Retains commercial viability, making it a budget-friendly choice for various applications
Versatile and suitable for a wide range of applications: Can be used in multiple industries due to its adaptable nature
Can be cut and shaped: Allows for customisation to meet specific project requirements
Light UV and weathering resistance: Provides durability in outdoor environments
Applications
Automotive industry
Construction
General manufacturing
Chemical processing
Additional Information
Material: EPDM
Tensile Strength: 4 MPa
Elongation: 275%
Density: 1.5 g/cm³
Operating Temperature Range: -20 °C to 90 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 4 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 2 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 5 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 3 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 6 mm, 4MPa, 90 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.4m x 3 mm, 6MPa, 110 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.4m x 6 mm, 6MPa, 110 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 4 mm, 0.45MPa, 85 °C