RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 20 mm, 0.2MPa, 80 °C
- RS 제품 번호:
- 205-490
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩173,976.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩173,976.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-490
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Length | 1m | |
| Density | 115kg/m³ | |
| Width | 1m | |
| Adhesive Backing | Yes | |
| Thickness | 20mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Elongation | 1% | |
| Tensile Strength | 0.2MPa | |
| Flammability Rating | FMVSS 302 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Length 1m | ||
Density 115kg/m³ | ||
Width 1m | ||
Adhesive Backing Yes | ||
Thickness 20mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Elongation 1% | ||
Tensile Strength 0.2MPa | ||
Flammability Rating FMVSS 302 | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Durable and Fire Retardant
This RS PRO Rubber Sheet is designed for various industrial applications requiring durability and fire retardancy. Made from high-quality EPDM material, it offers excellent compression properties and is suitable for use as gaskets or strips. Its primary benefit is its ability to withstand harsh environmental conditions, making it ideal for both indoor and outdoor use.
Features and Benefits
Durable and fire retardant: Ensures long-lasting performance and safety in demanding environments
Meets FMVSS 302 flammability standards: Complies with important safety regulations
Excellent compression properties: Provides reliable sealing and cushioning
Water and weather resistant: Withstands moisture and some environmental factors
Acid and ozone resistant: Handles harsh chemicals and ozone exposure
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperatures
Applications
Automotive industry
Construction
HVAC systems
Gasket and sealing solutions
Additional Information
Adhesive Backing: Facilitates easy installation and secure placement
Colour: Black, providing a professional appearance
Material: EPDM, known for its resilience and flexibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 3 mm, 6MPa, 80 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 6MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 2 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 5 mm, 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 3 mm, 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 4 mm, 0.45MPa, 85 °C