RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 5 mm, 0.2MPa, 80 °C
- RS 제품 번호:
- 205-424
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩60,720.00
재고있음
- 95 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-424
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Length | 1m | |
| Density | 115kg/m³ | |
| Adhesive Backing | Yes | |
| Width | 1m | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, FMVSS 302 | |
| Elongation | 1% | |
| Flammability Rating | FMVSS 302 | |
| Tensile Strength | 0.2MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Length 1m | ||
Density 115kg/m³ | ||
Adhesive Backing Yes | ||
Width 1m | ||
Thickness 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, FMVSS 302 | ||
Elongation 1% | ||
Flammability Rating FMVSS 302 | ||
Tensile Strength 0.2MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, EPDM, Black, 5 mm Thickness
This RS PRO Rubber Sheet is crafted from EPDM material, offering excellent durability and fire retardant properties. Designed for use in demanding environments, it provides reliable performance in applications requiring resistance to moisture, chemicals, and varying temperatures.
Features and Benefits
Durable and fire retardant: Ensures long-lasting performance and safety compliance.
Meets FMVSS 302 flammability standards: Provides assurance of fire safety in automotive and industrial applications.
Excellent compression properties: Offers effective sealing and cushioning.
Water and weather resistant: Withstands moisture and some environmental factors for outdoor use.
Acid and ozone resistant: Handles harsh chemicals and ozone exposure, extending product life.
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperature conditions.
Applications
Gaskets
Weather stripping
Sealing solutions in automotive and industrial sectors
Additional Information
Adhesive Backing: Facilitates easy installation and secure placement
Key Standards: Complies with FMVSS 302 for flammability
Suitability: Ideal for gasket and strip applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 3 mm, 6MPa, 80 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 6MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 2 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 20 mm, 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 3 mm, 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 4 mm, 0.45MPa, 85 °C