RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 15 mm, 0.45MPa, 85 °C

Subtotal (1 unit)*

₩120,138.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩120,138.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-437
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Density

0.12g/cm³

Length

1m

Adhesive Backing

No

Width

1m

Thickness

15mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Tensile Strength

0.45MPa

Flammability Rating

FMVSS 302

Elongation

90%

COO (Country of Origin):
GB

RS PRO Rubber Sheet, EPDM, 15 mm Thickness, Black


This RS PRO rubber sheet is designed for versatile industrial applications, offering durability and fire retardant properties. Made from EPDM material, it is ideal for use in environments where resistance to moisture, chemicals, and temperature fluctuations is essential.

Features and Benefits


Durable and fire retardant: Provides long-lasting performance and safety in demanding environments

Meets FMVSS 302 flammability standards: Ensures compliance with industry safety regulations

Excellent compression properties: Offers reliable sealing and cushioning

Water and weather resistant: Withstands moisture and some environmental factors

Acid and ozone resistant: Handles harsh chemicals and ozone exposure

Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperature conditions

Applications


Gaskets

Strips

Additional Information


Material: EPDM

Colour: Black

Tensile Strength: 0.45 MPa

Elongation: 90%

Density: 0.12 g/cm³

Dimensions: Length 1 m, Width 1000 mm

Adhesive Backing: No

Operating Temperature: -20°C to 85°C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들