RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 12 mm, 0.2MPa, 80 °C
- RS 제품 번호:
- 205-436
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩112,520.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-436
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Density | 115kg/m³ | |
| Length | 1m | |
| Adhesive Backing | Yes | |
| Width | 1m | |
| Thickness | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FMVSS 302, RoHS Compliant | |
| Tensile Strength | 0.2MPa | |
| Flammability Rating | FMVSS 302 | |
| Elongation | 100% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Density 115kg/m³ | ||
Length 1m | ||
Adhesive Backing Yes | ||
Width 1m | ||
Thickness 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FMVSS 302, RoHS Compliant | ||
Tensile Strength 0.2MPa | ||
Flammability Rating FMVSS 302 | ||
Elongation 100% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, EPDM, Black, 1m x 1m, Adhesive Backing
This RS PRO rubber sheet is designed for versatile industrial applications, offering durability and fire retardant properties. Made from EPDM material, it is ideal for creating gaskets, seals, and thermal insulation solutions. The sheet is black in colour and comes with adhesive backing for easy installation.
Features and Benefits
Durable and fire retardant: Provides long-lasting performance and safety in various environments
Meets FMVSS 302 flammability standards: Ensures compliance with essential safety regulations
Excellent compression properties: Offers reliable sealing and cushioning
Water and weather resistant: Withstands moisture and some environmental factors
Acid and ozone resistant: Handles harsh chemicals and ozone exposure
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperature conditions
Adhesive backing: Facilitates easy and secure installation
Applications
Gaskets
Seals
Thermal insulation
Additional Information
Key standards: FMVSS 302 flammability rating
Material: EPDM
Tensile Strength: ≥0.2 MPa
Elongation: ≥100%
Density: 115 kg/m³
Dimensions: 1m x 1m, 12mm thickness
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 6MPa, 80 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 3 mm, 6MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 2 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 10 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 15 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 10 mm, 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 3 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 2 mm, 0.2MPa, 80 °C