RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 2 mm, 0.2MPa, 80 °C
- RS 제품 번호:
- 205-418
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩29,812.00
재고있음
- 추가로 2026년 11월 16일 부터 51 개 단위 배송
- 추가로 2027년 2월 08일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,812.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-418
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Density | 115kg/m³ | |
| Length | 1m | |
| Adhesive Backing | Yes | |
| Width | 1m | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FMVSS 302, RoHS Compliant | |
| Flammability Rating | FMVSS 302 | |
| Elongation | 100% | |
| Tensile Strength | 0.2MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Density 115kg/m³ | ||
Length 1m | ||
Adhesive Backing Yes | ||
Width 1m | ||
Thickness 2mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FMVSS 302, RoHS Compliant | ||
Flammability Rating FMVSS 302 | ||
Elongation 100% | ||
Tensile Strength 0.2MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, EPDM, 1m x 1m, Adhesive Backing
This RS PRO Rubber Sheet is crafted from high-quality EPDM material, offering excellent durability and fire retardant properties. Ideal for use in gasket, seal, and thermal insulation applications, this rubber sheet is designed to withstand challenging environments, providing reliable performance in various industrial settings.
Features and Benefits
Durable and fire retardant: Ensures long-lasting performance and safety in demanding conditions
Meets FMVSS 302 flammability standards: Complies with essential safety regulations
Excellent compression properties: Provides effective sealing and insulation
Water and weather resistant: Withstands moisture and some environmental factors for outdoor use
Acid and ozone resistant: Handles harsh chemicals and ozone exposure, extending product life
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperature conditions
Adhesive backing: Facilitates easy installation and secure placement
Applications
Automotive industry
Construction
HVAC systems
Electrical insulation
Marine environments
Additional Information
Key standards: FMVSS 302 flammability rating
Material: EPDM, known for its excellent weather and chemical resistance
Colour: Black, suitable for various aesthetic and functional applications
Density: 115 kg/m³, providing robust material strength
Tensile Strength: ≥0.2 MPa, ensuring durability and reliability
Elongation: ≥100%, allowing flexibility and adaptability in use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.6m x 3 mm, 9MPa, 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 2 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 10 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 8 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 3 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 12 mm, 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 10 m x 1.4m x 1 mm, 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 0.45MPa, 85 °C