Subtotal (1 unit)*
₩142,320.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 757-9146
- 제조사 부품 번호:
- 44506-4780 SM06-RPSS
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Rope Tensioner System Component | |
| Accessory Type | Rope Pulley | |
| Series | ER1022 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Rope Tensioner System Component | ||
Accessory Type Rope Pulley | ||
Series ER1022 | ||
Omron Rope Tensioner System Component, Stainless Steel, For Use With ER6022 Series - SM06-RPSS
This rope tensioner system component enhances safety and efficiency across various industrial applications. Featuring robust construction and high-performance attributes, it enables effective control and management of rope tension over extensive spans. The IP67 enclosure guarantees reliable operation in challenging environments, making it essential for automation or mechanical setups.
Features & Benefits
• Long rope spans up to 125m accommodate extensive applications
• IP67 rating safeguards against water and dust ingress
• Integral emergency stop for prompt safety response
• Tension indicators facilitate maintenance and setup tasks
• Vibration-resistant design reduces nuisance tripping
Applications
• Suitable for conveyor systems
• Supports installation in hazardous areas with stringent safety requirements
• Improves safety protocols around rotating equipment and industrial facilities
How can this product improve safety in my operation?
It offers an emergency stop feature and tension indicators, enabling quick responses to incidents.
What accessories are recommended for optimal use?
Consider the Omron rope pulley and tensioning equipment for comprehensive rope management solutions.
Can it be mounted in any position?
Yes, it allows for flexible installation to meet specific operational needs without restrictions.
How does this component handle vibration?
Its design includes measures that prevent unintended activation due to vibration, ensuring consistent performance.
관련된 링크들
- Omron Tension/Gripper, ER1022 Series
- Omron ER Rope Pull Switch, Any Position, 2 NO/4 NC
- Omron Rope Pull Switch Turnbuckle, SM06 Series
- Omron ER Rope Pull Switch 239 mm, Straight
- Omron ER Rope Pull Switch 188 mm, Any Position, 3 NC
- Omron ER Rope Pull Switch 239 mm, Straight, 2 NC/2 NO
- Omron ER Rope Pull Switch 205 mm, Straight, 2 NO/4 NC
- Omron ER Rope Pull Switch 239 mm, Straight, 2 NO/2 NC