Omron Tension/Gripper, ER1022 Series

Subtotal (1 unit)*

₩157,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩157,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6706
제조사 부품 번호:
44506-4700 SM06-TG00
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Tension/Gripper

Product Type

Rope Tensioner System Component

Series

ER1022

Omron ER1022 Series Rope Tensioner System Component, Tension/Gripper Accessory Type - 44506-4700 SM06-TG00


This rope tensioner system component provides a stainless‑steel gripper used to set and maintain rope tension in long‑span safety rope installations. Designed for industrial automation and machinery safety environments, it integrates with rope‑pull emergency‑stop arrangements to deliver consistent tensioning and simple field servicing.

Features & Benefits


• Max rope span 125 m supports extensive protection coverage
• Tensioning force to run position 130 N typical for reliable actuation
• Stainless‑steel construction resists corrosion in wash‑down areas
• Mounting with M5 screws ensures secure, repeatable fixing
• Vibration‑tolerant operation reduces nuisance tripping
• Compatible with 4N/C + 2N/O switch configurations for safety circuits

**Applications**


• Suitable for conveyor‑system perimeter guarding in factories
• Ideal for use around rotating machinery hazard zones
• Used with emergency rope‑pull stop installations across long runs
• Can be used for automated line‑stop systems in assembly plants

What environmental conditions can this unit withstand?


The component is built to IP67, allowing water wash‑down cleaning and operation between −25 to 80 °C.

How is rope support arranged for long installations?


Eyebolts or supports are recommended every ≤3 m with rope supports no more than 500 mm from the switch attachment point.

What mounting and hardware requirements exist?


Fixing requires four M5 screws tightened to a specified torque and appropriate M20 wiring entries for cable glands.

How does the device help maintain correct rope tension?


The gripper works with a tension indicator and spring/turnbuckle hardware to set mid‑position tension and allow routine re‑tensioning.

What electrical switching capability should be expected?


The assembly interfaces with safety contacts rated for inductive switching at AC up to 240 V/3 A and DC at 24 V/2.5 A.

관련된 링크들