Omron Rope Pull Switch Turnbuckle, SM06 Series

Subtotal (1 unit)*

₩51,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 62 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5010
제조사 부품 번호:
44506-4730 SM06-TB30
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Rope Tensioner System Component

Accessory Type

Rope Pull Switch Turnbuckle

Series

SM06

Omron SM06 Series Rope Tensioner System Component, Rope Pull Switch Turnbuckle Type - 44506-4730 SM06-TB30


This rope tensioner system component serves as an essential solution for applications requiring precise tension management. Equipped with a robust pull switch turnbuckle, this device is ideal for setups involving extensive rope spans, facilitating effective operation across various machinery. Its reliable construction ensures optimal performance in challenging industrial environments, making it suitable for complex automation tasks and safety installations.

Features & Benefits


• Heavy-duty housing withstands demanding industrial conditions

• Integrated emergency stop button allows quick response in emergencies

• Tension indicator simplifies maintenance of optimal rope tension

• Vibrational tolerance prevents nuisance tripping during operation

• Long operational life supports a minimum of one million actuations

Applications


• Utilised in conveyor systems for enhanced safety management

• Implemented across rotating machinery to ensure operational safety

• Integrated within hazardous areas to provide emergency stopping features

• Compliant with specific safety standards for industrial

What maintenance practices should be followed for optimal performance?


Routine checks for tension settings should be conducted weekly, ensuring the rope is maintained at the nominal tension. Additionally, inspect for any moisture ingress every six months after isolating power and removing the cover.

How does the product tolerate extreme environmental conditions?


The construction materials provide IP67 protection, enabling the component to resist water washdowns and operate efficiently across a temperature range of -25°C to 80°C.

What installation requirements should be considered for this component?


Installation must be carried out by competent personnel, adhering to specified mounting intervals for eyebolts and ensuring that M5 mounting bolts are installed securely.

관련된 링크들