IDEM GLHD Rope Pull Switch 80 m, Horizontal, Vertical, 2 NO/4 NC

Subtotal (1 unit)*

₩694,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩694,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
335-604
제조사 부품 번호:
145023
제조업체:
IDEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IDEM

Product Type

Rope Pull Switch

Indicator Type

Rope Tension

Contact Configuration

2 NO/4 NC

Mounting Orientation

Horizontal, Vertical

IP Rating

IP67

Series

GLHD

E-Stop Button

Yes

Minimum Operating Temperature

-25°C

Reset Button

Yes

Contact Current

4A

Maximum Operating Temperature

80°C

Standards/Approvals

CE, cULus

Length

80m

Housing Material

Silver

Hazardous Area Certification

No

COO (Country of Origin):
GB
The IDEM Guardian Line GLHD-SS is a heavy duty Safety Rope Pull Switch designed to mount to machines and sections of conveyors which cannot be protected by guards. The 316-grade stainless steel housing is robust and offers resistance to various environmental factors including pressure washing at high temperatures, up to IP69K. The dual head design means it can cover 100m per side, essentially halving the number rope switches required, reducing electrical wiring, and installation time. The GLHD-SS has an internal contact block with 4NC for safety and 2NO for indication. The status indicator (tensioning window) is included on each head, making it very easy to install and maintain for trouble free operation. In combination with any dual channel safety monitoring device, the GLHD-SS Safety Pull Cord can be used as emergency stop device up to PLe in accordance with ISO 13849-1.

Able to switch currents up to 10 A

Stainless steel contact block screw terminals

Operating temperature range of -25°C to +80°C

Stringently tested by cULus and TUV

Cable connection, x4 M20 conduits

Minimum mechanical life of 1,000,000 operations

316 Grade stainless steel

IP rating of IP69K (NEMA PW12)

Width of 361 mm

Height of 143 mm

Depth of 60 mm

관련된 링크들