IDEM GLHD Rope Pull Switch 80 m, Horizontal, Vertical, 2 NO/4 NC

Subtotal (1 unit)*

₩467,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩467,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
335-600
제조사 부품 번호:
141039
제조업체:
IDEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IDEM

Product Type

Rope Pull Switch

Mounting Orientation

Horizontal, Vertical

Indicator Type

Rope Tension

Contact Configuration

2 NO/4 NC

IP Rating

IP67

Series

GLHD

Minimum Operating Temperature

-25°C

E-Stop Button

Yes

Reset Button

Yes

Contact Current

4A

Maximum Operating Temperature

80°C

Standards/Approvals

cULus, CE

Housing Material

Silver

Length

80m

Hazardous Area Certification

No

COO (Country of Origin):
GB
The IDEM Guardian Line GLHD is a heavy duty Safety Rope Pull Switch designed to mount to machines and sections of conveyors which cannot be protected by guards. The die-cast alloy housings are robust and offer resistance against corrosion, making it suitable for indoor and outdoor use up to IP67. The dual head design means it can cover 100m per side, essentially halving the number rope switches required, reducing electrical wiring, and installation time. The GLHD has an internal contact block with 4NC for safety and 2NO for indication. The status indicator (tensioning window) is included on each head, making it very easy to install and maintain for trouble free operation.

Able to switch currents up to 10 A

Stainless steel contact block screw terminals

Operating temperature range of -25°C to +80°C

Stringently tested by cULus and TUV

Cable connection, x4 M20 conduits

Minimum mechanical life of 1,000,000 operations

Die-Cast Alloy, Painted Yellow

IP rating of IP67 (NEMA 6)

Width of 361 mm

Height of 143 mm

Depth of 60 mm

관련된 링크들