Banner RP-QM72 Rope Pull Switch, 2 NC
- RS 제품 번호:
- 331-147
- 제조사 부품 번호:
- RP-QM72D-6L
- 제조업체:
- Banner
Subtotal (1 unit)*
₩401,064.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩401,064.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 331-147
- 제조사 부품 번호:
- RP-QM72D-6L
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Series | RP-QM72 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 16A | |
| Reset Button | Yes | |
| Contact AC Voltage | 400V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | OSHA Code of Federal s: Title 29, IEC 60947-5-1, EN 13855 (EN 999), ISO 14119 (EN 1088), EN ISO 12100, ANSI B11, IEC/EN 60529, ISO 13852 (EN 294), EN ISO 13849-1, Parts 1900 to 1910, EN 60204-1, ISO 13853 (EN 811) | |
| Housing Material | Die Cast Aluminium | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Conduit Entry | M20 x 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Series RP-QM72 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Contact Current 16A | ||
Reset Button Yes | ||
Contact AC Voltage 400V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals OSHA Code of Federal s: Title 29, IEC 60947-5-1, EN 13855 (EN 999), ISO 14119 (EN 1088), EN ISO 12100, ANSI B11, IEC/EN 60529, ISO 13852 (EN 294), EN ISO 13849-1, Parts 1900 to 1910, EN 60204-1, ISO 13853 (EN 811) | ||
Housing Material Die Cast Aluminium | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner rope pull switch is designed for heavy-duty applications, ensuring reliable operation in demanding industrial environments. With its robust construction and positive-opening safety contacts, it guarantees safety and longevity, making it ideal for conveyor systems and similar machinery. The switchs ability to operate effectively over a maximum cable length of 6 m ensures flexible installation, while the manual reset feature and clear indicator for proper rope tension provide user-friendly functionality.
Features a manual reset function for user convenience
Capable of supporting a variety of rope spans facilitating versatile installation options
Addresses compliance with international safety standards for machinery
관련된 링크들
- Banner RP-QM72 Rope Pull Switch, Standard, 1 NC
- Banner RP-QM72 Rope Pull Switch 20 m, Standard, 1 NC
- Banner RP-LS42F Rope Pull Switch, Cable, 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 124 mm, 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 25 m, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 75 m, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 37.5 m, 2 NC/2 NO
- Banner RP-LM40D Rope Pull Switch 124.5 mm, Straight, 1 NO/1 NC