Banner RP-QM72 Rope Pull Switch 20 m, Standard, 1 NC
- RS 제품 번호:
- 331-145
- 제조사 부품 번호:
- RP-QM72D-12L
- 제조업체:
- Banner
Subtotal (1 unit)*
₩430,340.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩430,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 331-145
- 제조사 부품 번호:
- RP-QM72D-12L
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Standard | |
| Contact Configuration | 1 NC | |
| Indicator Type | Rope Tension | |
| IP Rating | IP65 | |
| Series | RP-QM72 | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Aluminium Alloy | |
| Length | 20m | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 1000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Standard | ||
Contact Configuration 1 NC | ||
Indicator Type Rope Tension | ||
IP Rating IP65 | ||
Series RP-QM72 | ||
Reset Button Yes | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Contact Current 10A | ||
Maximum Operating Temperature 80°C | ||
Housing Material Aluminium Alloy | ||
Length 20m | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
The Banner Rope Pull Switch offers a robust solution for ensuring safety in industrial settings. Designed with heavy-duty die-cast metal housing, this switch is built for efficiency, durability, and reliability, making it suitable for demanding environments. It features positive-opening safety contacts that are not reliant on springs, ensuring greater safety during operation.
Compatible with various models across the series for versatile applications
Designed to permit easy access to wiring for straightforward installation
Non safeguarding status informs users of operational limits and responsibilities
관련된 링크들
- Banner RP-QM72 Rope Pull Switch, Standard, 1 NC
- Banner RP-QM72 Rope Pull Switch, 2 NC
- Banner RP-LS42F Rope Pull Switch, Cable, 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 124 mm, 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 25 m, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 75 m, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 37.5 m, 2 NC/2 NO
- Banner RP-LM40D Rope Pull Switch 124.5 mm, Straight, 1 NO/1 NC